




09021326931 | |
|---|---|
DigiKey Part Number | 1195-1092-ND |
Manufacturer | |
Manufacturer Product Number | 09021326931 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021326931 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327113768E1LF | Amphenol CS (FCI) | 224 | 86094327113768E1LF-ND | 120,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 55,90520 Kč | 1 397,63 Kč |
| 50 | 53,23420 Kč | 2 661,71 Kč |
| 130 | 49,76200 Kč | 6 469,06 Kč |
| 260 | 47,38604 Kč | 12 320,37 Kč |
| 520 | 45,12471 Kč | 23 464,85 Kč |
| 1 040 | 42,97160 Kč | 44 690,46 Kč |
| 2 600 | 40,28369 Kč | 104 737,59 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |







