
86094327113768E1LF | |
|---|---|
DigiKey Part Number | 86094327113768E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094327113768E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094327113768E1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 102,30200 Kč | 1 023,02 Kč |
| 25 | 95,88520 Kč | 2 397,13 Kč |
| 50 | 91,30360 Kč | 4 565,18 Kč |
| 192 | 83,03177 Kč | 15 942,10 Kč |
| 384 | 79,06951 Kč | 30 362,69 Kč |
| 576 | 76,84101 Kč | 44 260,42 Kč |
| 1 152 | 73,17657 Kč | 84 299,41 Kč |
| 2 688 | 68,93492 Kč | 185 297,06 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |




