




09021647921 | |
|---|---|
DigiKey Part Number | 1195-1098-ND |
Manufacturer | |
Manufacturer Product Number | 09021647921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021647921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style B |
Packaging Bulk | Level, Class 3 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,74700 Kč | 687,47 Kč |
| 25 | 64,43040 Kč | 1 610,76 Kč |
| 50 | 61,35200 Kč | 3 067,60 Kč |
| 130 | 57,34877 Kč | 7 455,34 Kč |
| 260 | 54,61015 Kč | 14 198,64 Kč |
| 520 | 52,00396 Kč | 27 042,06 Kč |
| 1 040 | 49,52338 Kč | 51 504,32 Kč |
| 2 600 | 46,42577 Kč | 120 707,00 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


















