Contact Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09020008434

DigiKey Part Number
1195-1002-2-ND - Tape & Reel (TR)
1195-1002-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09020008434
Description
CONTACT SOCKET SIGNAL 20-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09020008434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-28 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,80600 Kč98,06 Kč
259,18040 Kč229,51 Kč
508,74360 Kč437,18 Kč
1008,32360 Kč832,36 Kč
2507,80200 Kč1 950,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,21282 Kč3 606,41 Kč
1 0006,86824 Kč6 868,24 Kč
1 5006,67429 Kč10 011,43 Kč
2 5006,43799 Kč16 094,98 Kč
3 5006,28692 Kč22 004,22 Kč
5 0006,13070 Kč30 653,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč