




09721646907 | |
|---|---|
DigiKey Part Number | 1195-5804-ND |
Manufacturer | |
Manufacturer Product Number | 09721646907 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646907 Models |
Category | Style Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 20 | 151,26950 Kč | 3 025,39 Kč |
| 40 | 144,04100 Kč | 5 761,64 Kč |
| 60 | 139,97617 Kč | 8 398,57 Kč |
| 100 | 135,02130 Kč | 13 502,13 Kč |
| 260 | 126,22058 Kč | 32 817,35 Kč |
| 500 | 120,53356 Kč | 60 266,78 Kč |
| 1 000 | 114,78683 Kč | 114 786,83 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |










