
09020008444 | |
|---|---|
DigiKey Part Number | 1195-1003-2-ND - Tape & Reel (TR) 1195-1003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09020008444 |
Description | CONTACT SOCKET SIGNAL 20-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09020008444 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-28 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 8,99760 Kč | 899,76 Kč |
| 250 | 8,43364 Kč | 2 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,03048 Kč | 4 015,24 Kč |
| 1 000 | 7,64705 Kč | 7 647,05 Kč |
| 1 500 | 7,43119 Kč | 11 146,78 Kč |
| 2 500 | 7,16804 Kč | 17 920,10 Kč |
| 3 500 | 6,99989 Kč | 24 499,61 Kč |
| 5 000 | 6,82599 Kč | 34 129,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










