



09721646902 | |
|---|---|
DigiKey Part Number | 1195-2880-ND |
Manufacturer | |
Manufacturer Product Number | 09721646902 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646902 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style Q |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 64 | Contact Finish Gold |
Number of Positions Loaded All | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 20 | 119,46800 Kč | 2 389,36 Kč |
| 40 | 113,76200 Kč | 4 550,48 Kč |
| 60 | 110,55100 Kč | 6 633,06 Kč |
| 100 | 106,63620 Kč | 10 663,62 Kč |
| 260 | 99,68477 Kč | 25 918,04 Kč |
| 500 | 95,19234 Kč | 47 596,17 Kč |
| 1 000 | 90,65299 Kč | 90 652,99 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |










