Connector Latch Bracket For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09020009953

DigiKey Part Number
1195-1086-ND
Manufacturer
Manufacturer Product Number
09020009953
Description
DIN-SIGNAL FIXING BRACKET R1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Latch Bracket For
Datasheet
 Datasheet
EDA/CAD Models
09020009953 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
HARTING
Part Status
Active
Series
Accessory Type
Latch Bracket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,31900 Kč513,19 Kč
2548,10240 Kč1 202,56 Kč
5045,80500 Kč2 290,25 Kč
10043,61490 Kč4 361,49 Kč
30040,36027 Kč12 108,08 Kč
50038,93156 Kč19 465,78 Kč
1 00037,07365 Kč37 073,65 Kč
2 50034,75438 Kč86 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč