


09020640501 | |
|---|---|
DigiKey Part Number | 1195-1088-ND |
Manufacturer | |
Manufacturer Product Number | 09020640501 |
Description | CONN FEMALE SHELL HOUSING 64POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type B Plastic, Size B10 |
Datasheet | Datasheet |
EDA/CAD Models | 09020640501 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type B |
Packaging Bulk | Specifications Plastic, Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 276,60700 Kč | 2 766,07 Kč |
| 30 | 255,96567 Kč | 7 678,97 Kč |
| 50 | 246,90700 Kč | 12 345,35 Kč |
| 100 | 235,12510 Kč | 23 512,51 Kč |
| 250 | 220,41516 Kč | 55 103,79 Kč |
| 500 | 209,90692 Kč | 104 953,46 Kč |
| 1 000 | 199,90180 Kč | 199 901,80 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |













