
02411602201 | |
|---|---|
DigiKey Part Number | 1195-1038-ND |
Manufacturer | |
Manufacturer Product Number | 02411602201 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02411602201 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Style R |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Press-Fit |
Number of Positions 160 (96 + 64 Ground) | Contact Finish Gold |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,31000 Kč | 507,31 Kč |
| 20 | 410,49000 Kč | 8 209,80 Kč |
| 40 | 390,90400 Kč | 15 636,16 Kč |
| 60 | 379,88183 Kč | 22 792,91 Kč |
| 100 | 366,44030 Kč | 36 644,03 Kč |
| 260 | 342,57512 Kč | 89 069,53 Kč |
| 500 | 327,14968 Kč | 163 574,84 Kč |
| Unit Price without VAT: | 507,31000 Kč |
|---|---|
| Unit Price with VAT: | 613,84510 Kč |








