




02021602201 | |
|---|---|
DigiKey Part Number | 1195-1027-ND |
Manufacturer | |
Manufacturer Product Number | 02021602201 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021602201 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 20 | 398,82550 Kč | 7 976,51 Kč |
| 40 | 379,79075 Kč | 15 191,63 Kč |
| 60 | 369,08533 Kč | 22 145,12 Kč |
| 100 | 356,02740 Kč | 35 602,74 Kč |
| 260 | 332,83688 Kč | 86 537,59 Kč |
| 500 | 317,85092 Kč | 158 925,46 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |












