



17250952102 | |
|---|---|
DigiKey Part Number | 1195-3024-ND |
Manufacturer | |
Manufacturer Product Number | 17250952102 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17250952102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI J3, VME PO |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,16000 Kč | 306,16 Kč |
| 13 | 255,38385 Kč | 3 319,99 Kč |
| 26 | 243,18308 Kč | 6 322,76 Kč |
| 52 | 231,57635 Kč | 12 041,97 Kč |
| 104 | 220,52481 Kč | 22 934,58 Kč |
| 260 | 206,72854 Kč | 53 749,42 Kč |
| 507 | 197,22268 Kč | 99 991,90 Kč |
| 1 001 | 187,99348 Kč | 188 181,47 Kč |
| Unit Price without VAT: | 306,16000 Kč |
|---|---|
| Unit Price with VAT: | 370,45360 Kč |
















