
17051332203 | |
|---|---|
DigiKey Part Number | 1195-5273-ND |
Manufacturer | |
Manufacturer Product Number | 17051332203 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17051332203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 13 | 166,59462 Kč | 2 165,73 Kč |
| 26 | 158,64000 Kč | 4 124,64 Kč |
| 52 | 151,06442 Kč | 7 855,35 Kč |
| 104 | 143,85250 Kč | 14 960,66 Kč |
| 260 | 134,84915 Kč | 35 060,78 Kč |
| 507 | 128,64817 Kč | 65 224,62 Kč |
| 1 001 | 122,62559 Kč | 122 748,22 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |











