




09062152854 | |
|---|---|
DigiKey Part Number | 1195-3987-ND |
Manufacturer | |
Manufacturer Product Number | 09062152854 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Header, Male Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062152854 Models |
Category | Style H 15 |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Operating Temperature -40°C ~ 105°C |
Number of Positions 15 | Current Rating (Amps) 15A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 20 | 238,10700 Kč | 4 762,14 Kč |
| 40 | 226,73650 Kč | 9 069,46 Kč |
| 60 | 220,33900 Kč | 13 220,34 Kč |
| 100 | 212,54390 Kč | 21 254,39 Kč |
| 260 | 198,69519 Kč | 51 660,75 Kč |
| 500 | 189,74464 Kč | 94 872,32 Kč |
| 1 000 | 180,69997 Kč | 180 699,97 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |














