




09060152913 | |
|---|---|
DigiKey Part Number | 1195-1282-ND |
Manufacturer | |
Manufacturer Product Number | 09060152913 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060152913 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 20 | 301,32150 Kč | 6 026,43 Kč |
| 40 | 286,93775 Kč | 11 477,51 Kč |
| 60 | 278,84650 Kč | 16 730,79 Kč |
| 100 | 268,98020 Kč | 26 898,02 Kč |
| 260 | 251,45750 Kč | 65 378,95 Kč |
| 500 | 240,13270 Kč | 120 066,35 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |









