




09062152871222 | |
|---|---|
DigiKey Part Number | 1195-6105-ND |
Manufacturer | |
Manufacturer Product Number | 09062152871222 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09062152871222 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style H 15 |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 15A |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 20 | 316,83900 Kč | 6 336,78 Kč |
| 40 | 301,72025 Kč | 12 068,81 Kč |
| 60 | 293,21250 Kč | 17 592,75 Kč |
| 100 | 282,83680 Kč | 28 283,68 Kč |
| 260 | 264,41085 Kč | 68 746,82 Kč |
| 500 | 252,50346 Kč | 126 251,73 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |






