




09061152932222 | |
|---|---|
DigiKey Part Number | 1195-7436-ND |
Manufacturer | |
Manufacturer Product Number | 09061152932222 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061152932222 Models |
Category | Style H 15 |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Current Rating (Amps) 15A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 20 | 200,69900 Kč | 4 013,98 Kč |
| 40 | 191,11850 Kč | 7 644,74 Kč |
| 60 | 185,72733 Kč | 11 143,64 Kč |
| 100 | 179,15490 Kč | 17 915,49 Kč |
| 260 | 167,48085 Kč | 43 545,02 Kč |
| 500 | 159,93546 Kč | 79 967,73 Kč |
| 1 000 | 152,31151 Kč | 152 311,51 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |









