



09062152854222 | |
|---|---|
DigiKey Part Number | 1195-3988-ND |
Manufacturer | |
Manufacturer Product Number | 09062152854222 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Header, Male Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062152854222 Models |
Category | Style H 15 |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Operating Temperature -40°C ~ 105°C |
Number of Positions 15 | Current Rating (Amps) 15A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 20 | 348,09450 Kč | 6 961,89 Kč |
| 40 | 331,47450 Kč | 13 258,98 Kč |
| 60 | 322,13033 Kč | 19 327,82 Kč |
| 100 | 312,99620 Kč | 31 299,62 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |






