




09060152914 | |
|---|---|
DigiKey Part Number | 1195-1283-ND |
Manufacturer | |
Manufacturer Product Number | 09060152914 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09060152914 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Blades | Termination Solder |
Number of Positions 15 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,03000 Kč | 615,03 Kč |
| 20 | 497,83100 Kč | 9 956,62 Kč |
| 40 | 474,08225 Kč | 18 963,29 Kč |
| 60 | 460,71367 Kč | 27 642,82 Kč |
| 100 | 444,42060 Kč | 44 442,06 Kč |
| 260 | 415,47612 Kč | 108 023,79 Kč |
| 500 | 396,77022 Kč | 198 385,11 Kč |
| Unit Price without VAT: | 615,03000 Kč |
|---|---|
| Unit Price with VAT: | 744,18630 Kč |







