




09062152821 | |
|---|---|
DigiKey Part Number | 1195-1313-ND |
Manufacturer | |
Manufacturer Product Number | 09062152821 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062152821 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Blade Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 20 | 220,14300 Kč | 4 402,86 Kč |
| 40 | 209,63350 Kč | 8 385,34 Kč |
| 60 | 203,72267 Kč | 12 223,36 Kč |
| 100 | 196,51190 Kč | 19 651,19 Kč |
| 260 | 183,70746 Kč | 47 763,94 Kč |
| 500 | 175,43158 Kč | 87 715,79 Kč |
| 1 000 | 167,06975 Kč | 167 069,75 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |











