




09242206850 | |
|---|---|
DigiKey Part Number | 1195-1873-ND |
Manufacturer | |
Manufacturer Product Number | 09242206850 |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09242206850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 3B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 20 | 67,17250 Kč | 1 343,45 Kč |
| 40 | 63,96000 Kč | 2 558,40 Kč |
| 60 | 62,15400 Kč | 3 729,24 Kč |
| 100 | 59,95140 Kč | 5 995,14 Kč |
| 260 | 56,04123 Kč | 14 570,72 Kč |
| 500 | 53,51508 Kč | 26 757,54 Kč |
| 1 000 | 51,76007 Kč | 51 760,07 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |












