
1-917658-2 | |
|---|---|
DigiKey Part Number | A29724-ND |
Manufacturer | |
Manufacturer Product Number | 1-917658-2 |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917658-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 31.00mm ~ 32.50mm |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 12 | 126,57583 Kč | 1 518,91 Kč |
| 108 | 108,38685 Kč | 11 705,78 Kč |
| 504 | 97,22883 Kč | 49 003,33 Kč |
| 1 008 | 92,59200 Kč | 93 332,74 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |






