




09060152813 | |
|---|---|
DigiKey Part Number | 1195-1280-ND |
Manufacturer | |
Manufacturer Product Number | 09060152813 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09060152813 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Panel Mount |
Connector Type Receptacle, Female Sockets | Termination Cage Clamp |
Number of Positions 15 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,19000 Kč | 656,19 Kč |
| 20 | 531,12350 Kč | 10 622,47 Kč |
| 40 | 505,78925 Kč | 20 231,57 Kč |
| 60 | 491,52817 Kč | 29 491,69 Kč |
| 100 | 474,14320 Kč | 47 414,32 Kč |
| 260 | 443,26615 Kč | 115 249,20 Kč |
| Unit Price without VAT: | 656,19000 Kč |
|---|---|
| Unit Price with VAT: | 793,98990 Kč |
























