3 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
1709451
1709451

1709451

DigiKey Part Number
277-11804-ND
Manufacturer
Manufacturer Product Number
1709451
Description
TERM BLOCK PLUG 3POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1709451 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
5 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
20-26 AWG
Wire Gauge or Range - mm²
0.14-0.5mm²
Color
White
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1029,77500 Kč297,75 Kč
2528,67480 Kč716,87 Kč
5028,30540 Kč1 415,27 Kč
10027,98610 Kč2 798,61 Kč
25027,63336 Kč6 908,34 Kč
50026,58514 Kč13 292,57 Kč
1 00025,16295 Kč25 162,95 Kč
5 00022,94204 Kč114 710,20 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč