3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
1709459
1709459

1709459

DigiKey Part Number
277-11811-ND
Manufacturer
Manufacturer Product Number
1709459
Description
TERM BLOCK PLUG 3POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1709459 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
5 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
20-26 AWG
Wire Gauge or Range - mm²
0.14-0.5mm²
Color
White
Operating Temperature
-
Contact Mating Finish
Tin
Features
Latches
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1027,57000 Kč275,70 Kč
2526,40720 Kč660,18 Kč
5026,06280 Kč1 303,14 Kč
10025,76240 Kč2 576,24 Kč
25025,43192 Kč6 357,98 Kč
50024,58068 Kč12 290,34 Kč
1 00023,24374 Kč23 243,74 Kč
5 00021,15330 Kč105 766,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč