
1814854 | |
|---|---|
DigiKey Part Number | 277-9957-2-ND - Tape & Reel (TR) 277-9957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814854 |
Description | CONN HEADER 3POS 2.5MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814854 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Header, Male Pins | Voltage Rating 150V |
Number of Positions 3 | Current Rating (Amps) 5A |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,30230 Kč | 6 151,15 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |













