
605686-1 | |
|---|---|
DigiKey Part Number | A128908-ND |
Manufacturer | |
Manufacturer Product Number | 605686-1 |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.840" (97.54mm) | |
Width - Outer Edges | 1.170" (29.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.807" (20.50mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,31000 Kč | 406,31 Kč |
| 20 | 328,75500 Kč | 6 575,10 Kč |
| 40 | 313,06450 Kč | 12 522,58 Kč |
| 60 | 304,24000 Kč | 18 254,40 Kč |
| 100 | 293,47430 Kč | 29 347,43 Kč |
| 260 | 274,35746 Kč | 71 332,94 Kč |
| 500 | 262,00002 Kč | 131 000,01 Kč |
| Unit Price without VAT: | 406,31000 Kč |
|---|---|
| Unit Price with VAT: | 491,63510 Kč |










