Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-74001-0000000

DigiKey Part Number
5088-7000-74001-0000000-ND
Manufacturer
Manufacturer Product Number
7000-74001-0000000
Description
RJ45 PROFESSIONAL MALE 0 4 POL.
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP20
Termination
IDC
Length
2.244" (57.00mm)
Color
Clear
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
2 A
Voltage Rating
60V
Housing Material
Plastic
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 135,78000 Kč1 135,78 Kč
10961,41400 Kč9 614,14 Kč
25899,89880 Kč22 497,47 Kč
50856,06740 Kč42 803,37 Kč
100814,42630 Kč81 442,63 Kč
250762,55328 Kč190 638,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 135,78000 Kč
Unit Price with VAT:1 374,29380 Kč