13 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-173983-3

DigiKey Part Number
A108365-ND
Manufacturer
Manufacturer Product Number
3-173983-3
Description
CONN WIR IDC 13P 26-28AWG PCB RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-173983-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Individual Wires
Number of Positions
13
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Yellow
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1033,93300 Kč339,33 Kč
2531,79080 Kč794,77 Kč
5030,27500 Kč1 513,75 Kč
10028,82610 Kč2 882,61 Kč
30026,67517 Kč8 002,55 Kč
50025,73052 Kč12 865,26 Kč
1 00024,50257 Kč24 502,57 Kč
2 50022,96921 Kč57 423,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč