
SDCS3/128GB | |
|---|---|
DigiKey Part Number | 6318-SDCS3/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCS3/128GB |
Description | 128GB MICROSDXC CANVAS SELECT PL |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS Class 1 FLASH - NAND |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology FLASH - NAND |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,25000 Kč | 813,25 Kč |
| 10 | 752,06400 Kč | 7 520,64 Kč |
| 25 | 727,91680 Kč | 18 197,92 Kč |
| 50 | 709,85000 Kč | 35 492,50 Kč |
| 100 | 692,02060 Kč | 69 202,06 Kč |
| 250 | 668,91144 Kč | 167 227,86 Kč |
| Unit Price without VAT: | 813,25000 Kč |
|---|---|
| Unit Price with VAT: | 984,03250 Kč |











