Cable Gland Thermoplastic PG11 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Thermoplastic PG11 Gray
09000005164
09000005164

09000005164

DigiKey Part Number
1195-1060-ND
Manufacturer
Manufacturer Product Number
09000005164
Description
CABLE GLND 10-12MM PG11 THERMOPL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic PG11 Gray
Datasheet
 Datasheet
EDA/CAD Models
09000005164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.472" (12.00mm)
Manufacturer
HARTING
Thread Size
PG11
Series
Material
Thermoplastic
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Base Product Number
Outside Cable Diameter (Min)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,63900 Kč336,39 Kč
2531,53040 Kč788,26 Kč
5030,01880 Kč1 500,94 Kč
10028,58670 Kč2 858,67 Kč
25026,79512 Kč6 698,78 Kč
50025,51550 Kč12 757,75 Kč
1 00024,29784 Kč24 297,84 Kč
2 50022,77712 Kč56 942,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč