
09200031250 | |
|---|---|
DigiKey Part Number | 1195-1781-ND |
Manufacturer | |
Manufacturer Product Number | 09200031250 |
Description | CONN BASE SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031250 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 10 | 317,40600 Kč | 3 174,06 Kč |
| 30 | 293,72000 Kč | 8 811,60 Kč |
| 50 | 283,32180 Kč | 14 166,09 Kč |
| 100 | 269,80540 Kč | 26 980,54 Kč |
| 250 | 252,92764 Kč | 63 231,91 Kč |
| 500 | 240,86932 Kč | 120 434,66 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |




























