Connector Fixing Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Screw
09200009995
09200009995

09200009995

DigiKey Part Number
1195-4605-ND
Manufacturer
Manufacturer Product Number
09200009995
Description
SCREW TEETHED M3X6 FOR HAN 3A HO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Fixing Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Fixing Screw
Manufacturer
HARTING
For Use With/Related Products
Han® 3A Housings
Series
Specifications
M3 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,59100 Kč115,91 Kč
2510,86840 Kč271,71 Kč
5010,34780 Kč517,39 Kč
1009,85020 Kč985,02 Kč
3009,11523 Kč2 734,57 Kč
5008,79186 Kč4 395,93 Kč
1 0008,37190 Kč8 371,90 Kč
2 5007,84762 Kč19 619,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč