



09000005013 | |
|---|---|
DigiKey Part Number | 1195-1048-ND |
Manufacturer | |
Manufacturer Product Number | 09000005013 |
Description | CABLE GLAND 6.5-12MM PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG11 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005013 Models |
Category | Outside Cable Diameter (Min) 0.256" (6.50mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Series | Thread Size PG11 |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 39,53500 Kč | 1 976,75 Kč |
| 100 | 37,64520 Kč | 3 764,52 Kč |
| 250 | 35,28672 Kč | 8 821,68 Kč |
| 500 | 33,60226 Kč | 16 801,13 Kč |
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 500 | 29,99674 Kč | 74 991,85 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











