
09200030720 | |
|---|---|
DigiKey Part Number | 1195-1778-ND |
Manufacturer | |
Manufacturer Product Number | 09200030720 |
Description | CONN HOOD CPLNG BOTTOM SZ3A PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030720 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood - Coupling | Housing Material Thermoplastic |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 180,52000 Kč | 1 805,20 Kč |
| 30 | 167,05300 Kč | 5 011,59 Kč |
| 50 | 161,13440 Kč | 8 056,72 Kč |
| 100 | 153,44500 Kč | 15 344,50 Kč |
| 250 | 143,84300 Kč | 35 960,75 Kč |
| 500 | 136,98298 Kč | 68 491,49 Kč |
| 1 000 | 130,45196 Kč | 130 451,96 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |

































