



09320006204 | |
|---|---|
DigiKey Part Number | 1195-1979-ND |
Manufacturer | |
Manufacturer Product Number | 09320006204 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006204 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 25 | 81,80840 Kč | 2 045,21 Kč |
| 50 | 77,90260 Kč | 3 895,13 Kč |
| 100 | 74,18170 Kč | 7 418,17 Kč |
| 250 | 69,53780 Kč | 17 384,45 Kč |
| 500 | 66,22014 Kč | 33 110,07 Kč |
| 1 000 | 63,06140 Kč | 63 061,40 Kč |
| 2 500 | 59,11743 Kč | 147 793,57 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |



























