



09120063141 | |
|---|---|
DigiKey Part Number | 1195-1367-ND |
Manufacturer | |
Manufacturer Product Number | 09120063141 |
Description | INSERT FEMALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120063141 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han® C, Han® D |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 4+2+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| 10 | 401,60800 Kč | 4 016,08 Kč |
| 30 | 371,64367 Kč | 11 149,31 Kč |
| 50 | 358,49040 Kč | 17 924,52 Kč |
| 100 | 341,38760 Kč | 34 138,76 Kč |
| 250 | 320,03640 Kč | 80 009,10 Kč |
| 500 | 304,78052 Kč | 152 390,26 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |























