Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
19120080528
19120080528

19120080528

DigiKey Part Number
1195-3050-ND
Manufacturer
Manufacturer Product Number
19120080528
Description
CONN HOOD SIDE ENTRY M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19120080528 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
1.909" L x 1.142" W x 2.874" H (48.50mm x 29.00mm x 73.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 179,46000 Kč1 179,46 Kč
101 002,55000 Kč10 025,50 Kč
25939,80320 Kč23 495,08 Kč
50894,98520 Kč44 749,26 Kč
100852,31090 Kč85 231,09 Kč
250813,41044 Kč203 352,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,46000 Kč
Unit Price with VAT:1 427,14660 Kč