34 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-215882-4

DigiKey Part Number
A123155-ND
Manufacturer
Manufacturer Product Number
3-215882-4
Description
CONN RCPT 34POS IDC GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid
Datasheet
 Datasheet
EDA/CAD Models
3-215882-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG, Stranded; 26-30 AWG, Solid
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
31.5µin (0.80µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 923
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
4548,11800 Kč2 165,31 Kč
13544,52667 Kč6 011,10 Kč
54040,37759 Kč21 803,90 Kč
1 03538,56653 Kč39 916,36 Kč
5 04034,49451 Kč173 852,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč