General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-508

DigiKey Part Number
2946-288-508-ND
Manufacturer
Manufacturer Product Number
288-508
Description
RELAY GEN PURPOSE SPDT 6A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
288-508 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Current
6.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Operate Time
9 ms
Release Time
3 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
37.7 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 496,87000 Kč2 496,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 496,87000 Kč
Unit Price with VAT:3 021,21270 Kč