
3-100103-4 | |
|---|---|
DigiKey Part Number | A105025-ND |
Manufacturer | |
Manufacturer Product Number | 3-100103-4 |
Description | CONN STRAIN RELIEF 34POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 4,17987 Kč | 334 389,60 Kč |
| Unit Price without VAT: | 4,17987 Kč |
|---|---|
| Unit Price with VAT: | 5,05764 Kč |


