



09120113001 | |
|---|---|
DigiKey Part Number | 1195-6992-ND |
Manufacturer | |
Manufacturer Product Number | 09120113001 |
Description | INSERT W/RJ45 MALE 8P8C+10P CRMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert with RJ45 Gray 8p8c+10 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120113001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Insert with RJ45 | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c+10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 10 | 441,58800 Kč | 4 415,88 Kč |
| 25 | 413,94600 Kč | 10 348,65 Kč |
| 50 | 394,19540 Kč | 19 709,77 Kč |
| 100 | 375,39170 Kč | 37 539,17 Kč |
| 250 | 351,91304 Kč | 87 978,26 Kč |
| 500 | 335,13900 Kč | 167 569,50 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |
















