
19120080426 | |
|---|---|
DigiKey Part Number | 1195-3046-ND |
Manufacturer | |
Manufacturer Product Number | 19120080426 |
Description | CONN HOOD TOP ENTRY M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080426 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.909" L x 1.142" W x 2.874" H (48.50mm x 29.00mm x 73.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 10 | 899,68000 Kč | 8 996,80 Kč |
| 25 | 843,37200 Kč | 21 084,30 Kč |
| 50 | 803,14840 Kč | 40 157,42 Kč |
| 100 | 764,85840 Kč | 76 485,84 Kč |
| 250 | 717,04140 Kč | 179 260,35 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |



























