6 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black
0988211061
0988211061

0988211061

DigiKey Part Number
WM4372-ND
Manufacturer
Manufacturer Product Number
0988211061
Description
CONN RCPT HSG 6POS BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
0988211061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,22600 Kč112,26 Kč
2510,52240 Kč263,06 Kč
5010,01980 Kč500,99 Kč
1009,53980 Kč953,98 Kč
2508,94188 Kč2 235,47 Kč
5008,51440 Kč4 257,20 Kč
1 0008,10771 Kč8 107,71 Kč
2 5007,60002 Kč19 000,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč