



0988251061 | |
|---|---|
DigiKey Part Number | WM3656-ND |
Manufacturer | |
Manufacturer Product Number | 0988251061 |
Description | CONN HDR HSG 6POS HYB BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Header Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988251061 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 250 | 18,74448 Kč | 4 686,12 Kč |
| 756 | 17,33585 Kč | 13 105,90 Kč |
| 1 512 | 16,50843 Kč | 24 960,75 Kč |
| 3 024 | 15,72072 Kč | 47 539,46 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |








