
B40D | |
|---|---|
DigiKey Part Number | 4878-B40D-ND |
Manufacturer | |
Manufacturer Product Number | B40D |
Description | BRIDGE RECT 1PHASE 80V 1A 4-DIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole 4-DIL |
Datasheet | Datasheet |
EDA/CAD Models | B40D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 80 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package 4-DIL |
Voltage - Peak Reverse (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40D | DComponents | 995 | 5245-B40D-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 50 | 6,47580 Kč | 323,79 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 500 | 4,30668 Kč | 2 153,34 Kč |
| 1 000 | 3,86027 Kč | 3 860,27 Kč |
| 2 000 | 3,48431 Kč | 6 968,62 Kč |
| 5 000 | 3,07696 Kč | 15 384,80 Kč |
| 10 000 | 2,82511 Kč | 28 251,10 Kč |
| 50 000 | 2,38421 Kč | 119 210,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











