Enclosure ABS Light Gray Cover Included 8.660" L x 0.281" W (219.96mm x 7.14mm) X 1.580" (40.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555WF17GY

DigiKey Part Number
164-1555WF17GY-ND
Manufacturer
Manufacturer Product Number
1555WF17GY
Description
ENCLOSURE PC 8.66"L X 0.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 8.660" L x 0.281" W (219.96mm x 7.14mm) X 1.580" (40.13mm)
Datasheet
 Datasheet
EDA/CAD Models
1555WF17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.660" L x 0.281" W (219.96mm x 7.14mm)
Height
1.580" (40.13mm)
Area (L x W)
2.43in² (15.7cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
Manufacturers Standard Package
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč