Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50021M25BS7035

DigiKey Part Number
2291-50021M25BS7035-ND
Manufacturer
Manufacturer Product Number
50021M25BS7035
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M25x1.5
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,80000 Kč568,00 Kč
2553,22560 Kč1 330,64 Kč
5050,68500 Kč2 534,25 Kč
10048,26390 Kč4 826,39 Kč
25045,24144 Kč11 310,36 Kč
50043,08244 Kč21 541,22 Kč
1 00041,02694 Kč41 026,94 Kč
2 50038,46019 Kč96 150,47 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč