
50.225 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.225PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.225 PA7035 |
Description | LOCKNUT M 25X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M25 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M25 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,44270 Kč | 544,27 Kč |
| 300 | 5,03603 Kč | 1 510,81 Kč |
| 500 | 4,85768 Kč | 2 428,84 Kč |
| 1 000 | 4,62544 Kč | 4 625,44 Kč |
| 2 500 | 4,33558 Kč | 10 838,95 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |














