
50.240 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.240PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.240 PA7035 |
Description | LOCKNUT M 40X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M40 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M40 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,77120 Kč | 519,28 Kč |
| 50 | 19,77600 Kč | 988,80 Kč |
| 100 | 18,83100 Kč | 1 883,10 Kč |
| 250 | 17,65176 Kč | 4 412,94 Kč |
| 500 | 16,80848 Kč | 8 404,24 Kč |
| 1 000 | 16,00594 Kč | 16 005,94 Kč |
| 2 500 | 15,00408 Kč | 37 510,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






